MG200-SMSM-2.00M

Amphenol Times Microwave Systems
523-MG200-SMSM-2.00M
MG200-SMSM-2.00M

Mfr.:

Description:
RF Cable Assemblies MaxGain 200 CabAssy SMA(m) to SMA(m)2.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
2 m (6.562 ft)
50 Ohms
50 GHz
Blue
Bulk
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MaxGain 200
Subcategory: Cable Assemblies
Tradename: MaxGain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MaxGain® Flexible Microwave Coaxial Cables

Amphenol Times Microwave Systems MaxGain® Flexible Microwave Coaxial Cables feature stainless steel connectors and are extremely flexible with a low minimum bend radius. These lightweight cables feature spiral outer conductor technology, resulting in a reliable, high-frequency interconnect solution. The MaxGain series offers a DC to 40GHz frequency range with low insertion loss. Amphenol MaxGain Flexible Microwave Coaxial Cables are available in a wide range of precision interfaces, including Type N, TNC SMA, 2.92mm(k), 2.4mm, SMP, and MMP. The series is ideal for applications where low loss and good stability over flexure are required.