LP-WBX-NMS

Amphenol Times Microwave Systems
523-LP-WBX-NMS
LP-WBX-NMS

Mfr.:

Description:
Connectorised Surge Protectors 2000-6000MHz DC blocked N type male on surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13
Can Dispatch in 20 Days
On Order:
3
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,60 € 68,60 €
66,56 € 665,60 €
65,61 € 1.640,25 €
63,29 € 6.329,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
N Type M-M
2 GHz to 6 GHz
Brand: Amphenol Times Microwave Systems
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
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
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.