LP-STRL-NMP

Amphenol Times Microwave Systems
523-LP-STRL-NMP
LP-STRL-NMP

Mfr.:

Description:
Connectorised Surge Protectors 680-2200MHz N type Male on protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,33 € 101,33 €
98,62 € 986,20 €
97,02 € 2.425,50 €
93,78 € 9.378,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
N Type M-M
680 MHz to 2.2 GHz
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535400000
ECCN:
EAR99