LP-STRL-DMS

Amphenol Times Microwave Systems
523-LP-STRL-DMS
LP-STRL-DMS

Mfr.:

Description:
Connectorised Surge Protectors 680-2200MHz 716 DIN type Male on surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
96 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,03 € 128,03 €
122,88 € 1.228,80 €
119,70 € 2.992,50 €
119,69 € 11.969,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
7/16 DIN
Inline
680 MHz to 2.2 GHz
Brand: Amphenol Times Microwave Systems
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
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
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.