LP-HBX-DMP

Amphenol Times Microwave Systems
523-LP-HBX-DMP
LP-HBX-DMP

Mfr.:

Description:
Connectorised Surge Protectors 100-700MHz DC Blocked, combiner filter based, 716 DIN type M on protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,29 € 107,29 €
105,44 € 1.054,40 €
102,66 € 2.566,50 €
102,65 € 10.265,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
7/16 DIN
Inline
100 MHz to 700 MHz
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535400000
ECCN:
EAR99

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.