LP-GTR-NFM

Amphenol Times Microwave Systems
523-LP-GTR-NFM
LP-GTR-NFM

Mfr.:

Description:
RF Connector Accessories DC-3000MHz GT N type M/F bi-directional, 90V (universal grounding bracket supplied)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,61 € 84,61 €
76,99 € 769,90 €
75,34 € 1.883,50 €
73,98 € 3.699,00 €
71,81 € 7.181,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
N
Bronze
Brass
Accessories
LP-GTR-N Series
Brand: Amphenol Times Microwave Systems
Contact Material: Phosphor Bronze
Contact Plating: Silver
Frequency Range: 0 Hz to 3 GHz
Gender: Male
Impedance: 50 Ohms
Maximum Frequency: 3 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.