LP-GTR-DFM-35

Amphenol Times Microwave Systems
523-LP-GTR-DFM-35
LP-GTR-DFM-35

Mfr.:

Description:
Connectorised Surge Protectors DC-2500MHz GT 716 DIN type M/F bi-directional, 350V (universal grounding bracket supplied)
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,76 € 83,76 €
71,21 € 712,10 €
67,40 € 1.685,00 €
62,69 € 6.269,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
7/16 DIN M-F
Inline
0 Hz to 2.5 GHz
Brand: Amphenol Times Microwave Systems
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
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
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.