LMR-400-ULTRAFLEX-FR

Amphenol Times Microwave Systems
523-MR400ULTRAFLEXFR
LMR-400-ULTRAFLEX-FR

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54071
Unit Weight: 30,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.