IBPS047-KMKF-4.0I

Amphenol Times Microwave Systems
523-IBPS047KMKF4IN
IBPS047-KMKF-4.0I

Mfr.:

Description:
RF Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,66 € 2.436,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
K
Plug (Male)
Straight
K
Socket (Female)
Straight
101.6 mm (4 in)
50 Ohms
40 GHz
Blue
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Series: Space Assemblies
Subcategory: Cable Assemblies
Tradename: InstaBend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000

Commercial Space Assemblies

Amphenol Times Microwave Systems Commercial Space Assemblies include three types of reliable and robust space assembly cables: MaxGain®, InstaBend®, and InstaBend PhaseStable. MaxGain assemblies are high-performance, ultra-low-loss, high-frequency microwave coaxial cables built using spiral outer conductor technology. InstaBend cables are flexible, coaxial microwave assemblies that connect RF circuit cards, modules and enclosure panels. The cable can be bent very closely behind the connector, simplifying cable routing. InstaBend PhaseStable assemblies are low-loss, highly flexible, foam-core micro coaxial cables with a broad frequency range and strong durability. Amphenol Times Microwave Systems Commercial Space Assemblies are specifically designed for space assembly applications.

InstaBend™ 086 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.