IB141-SMSM-8.00I

Amphenol Times Microwave Systems
523-IB141-SMSM-8.00I
IB141-SMSM-8.00I

Mfr.:

Description:
RF Cable Assemblies SMA-male to SMA-male, 8.0"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,05 € 860,50 €
80,67 € 2.016,75 €
77,82 € 3.891,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
SMA
Pin (Male)
Straight
SMA
Pin (Male)
Straight
203.2 mm (8 in)
27 GHz
Coaxial
Blue
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarity: Normal
Product Type: RF Cable Assemblies
Series: InstaBend 141
Subcategory: Cable Assemblies
Tradename: InstaBend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000

InstaBend™ 086 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.

InstaBend® 141 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend® 141 Flexible Microwave Assemblies provide low-profile bending for a minimal footprint and enable bending close to the connector body without performance impact. These 0.163" cables also can simplify cable routing by bending behind the connector with a 12.7mm minimum bend radius. These flexible, coaxial microwave assemblies are designed for interconnects between RF circuit cards, modules and enclosure panels. This highly ruggedised series is ready for harsh environments. Applications include power amplifiers, integrated microwave assemblies, test equipment and network equipment. Amphenol Times Microwave Systems InstaBend 141 Flexible Microwave Assemblies operate in a temperature range of -65°C to +125°C.