IB047-SMPFSMPF-6.0I

Amphenol Times Microwave Systems
523-IB47SMPFSMPF60IN
IB047-SMPFSMPF-6.0I

Mfr.:

Description:
RF Cable Assemblies SMP(f) to SMP (f) straight 6" Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,89 € 114,89 €
97,67 € 976,70 €
91,56 € 2.289,00 €
89,39 € 4.469,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
Jack (Female)
Straight
Jack (Female)
Straight
152.4 mm (6 in)
50 Ohms
Blue
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: InstaBend
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

InstaBend™ 047 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 047 Flexible Microwave Assemblies are flexible coaxial microwave assemblies designed for interconnects between RF circuit cards, modules, and enclosure panels. Amphenol Times Microwave Systems InstaBend 047 allows the cable to be bent very closely behind the connector for simplified cable routing. The series features a maximum frequency of 50GHz and 100VACrms maximum operating voltage.

InstaBend™ 086 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.