EZ-SW396-NMC

Amphenol Times Microwave Systems
523-EZ-SW396-NMC
EZ-SW396-NMC

Mfr.:

Description:
RF Connectors / Coaxial Connectors N-Male (plug) clamp; hex/knurl coupling nut (non-solder pin)
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
22,54 € 22,54 €
19,16 € 191,60 €
17,97 € 449,25 €
17,11 € 855,50 €
16,53 € 1.653,00 €
15,62 € 3.905,00 €
15,17 € 7.585,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Connectors / Coaxial Connectors
Series: EZ
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 3190-2623
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

EZ Connectors

Amphenol Times Microwave Systems EZ Connectors are designed for when there is no room for error. Amphenol Times Microwave Systems EZ Connectors eliminate tool-intensive, time-consuming steps. The crimp-style outer contacts and spring finger inner contacts end the need for soldering. Just strip the cable, attach the connector, and crimp for quick, reliable field installations. EZ Connectors also feature a no-braid trim, eliminating a time-consuming step and reducing foreign object debris. Without the need to trim the braid shield, the connectors quickly assemble to the cable for guaranteed optimal termination.