EZ-PT047-MSMPF-DS

Amphenol Times Microwave Systems
523-3190-6880
EZ-PT047-MSMPF-DS

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM female, straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,76 € 51,76 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMPM
Plug (Socket)
50 Ohms
65 GHz
Twist On
Straight
Cable Mount / Free Hanging
PT-047
Brand: Amphenol Times Microwave Systems
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF-047 Micro-Coaxial Cable Assemblies

Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are general-purpose cable assemblies designed for high-density applications. The series features extensive connector compatibility, optimum size, weight, power, and cost. The TF-047 cable assemblies offer 70% velocity of propagation and 94.59pF/m capacitance. Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are flexible and compact for easy routing. Typical applications include medical devices, quantum computing, mobile devices, semiconductor tests, and general box-box / inside-the-box connectivity.