EZ-240-NF-X

Amphenol Times Microwave Systems
523-EZ-240-NF-X
EZ-240-NF-X

Mfr.:

Description:
RF Connectors / Coaxial Connectors N-FEMALE (JACK) CRIMP CONNECTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
296
Expected 7/20/2026
300
Expected 9/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
11,37 € 113,70 €
10,66 € 266,50 €
10,15 € 507,50 €
9,67 € 967,00 €
9,06 € 2.265,00 €
8,63 € 4.315,00 €
8,24 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
Connectors
N Type
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-240
Brand: Amphenol Times Microwave Systems
Product Type: RF Connectors / Coaxial Connectors
Series: EZ
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 3190-2795
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZ Connectors

Amphenol Times Microwave Systems EZ Connectors are designed for when there is no room for error. Amphenol Times Microwave Systems EZ Connectors eliminate tool-intensive, time-consuming steps. The crimp-style outer contacts and spring finger inner contacts end the need for soldering. Just strip the cable, attach the connector, and crimp for quick, reliable field installations. EZ Connectors also feature a no-braid trim, eliminating a time-consuming step and reducing foreign object debris. Without the need to trim the braid shield, the connectors quickly assemble to the cable for guaranteed optimal termination.