CR-600-X

Amphenol Times Microwave Systems
523-CR-600-X
CR-600-X

Mfr.:

Description:
RF Connector Accessories Crimp Rings for TC/EZ-600 Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,851 € 8,51 €
0,816 € 24,48 €
0,764 € 76,40 €
0,694 € 173,50 €
0,625 € 312,50 €
0,556 € 556,00 €
0,52 € 1.300,00 €
0,496 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
Contact Ring
Multiple
Accessories
Brand: Amphenol Times Microwave Systems
Product Type: RF Connector Accessories
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 3190-6115
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
8208906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.