CLS18-SMSM-03.00F

Amphenol Times Microwave Systems
523-CLS18-SMSM0300F
CLS18-SMSM-03.00F

Mfr.:

Description:
RF Cable Assemblies 3FT SMA M/SMA M 18GHz Steel Armor Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,68 € 372,68 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
18 GHz
Coaxial
Blue
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Clarity™ Test Cables

Amphenol Times Microwave Systems Clarity™ Test Cables boast steel torque, crush, and overbend protection with abrasion resistance. These robust cables are available in 18GHz, 26.5GHz, and 40GHz frequency variants. The clarity test cables are ultra-stable through 40GHz with exceptionally low attenuation. Other features include durability, broadband frequency response, flexibility, RF stability with flexure, and connector retention. The ergonomic, injection molded strain relief and SureGrip™ coupling nut improve the user’s everyday experience. Applications include research and development labs, VNA tests, port extension cables, test rack interconnects, antenna ranges, and RF module testing.