RL9100-101

Amphenol Technical Products
654-RL9100-101
RL9100-101

Mfr.:

Description:
Terminals 10MM RADLOK REGULAR PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
300
Expected 6/10/2026
220
Expected 6/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
6,52 € 65,20 €
5,91 € 118,20 €
5,81 € 290,50 €
4,92 € 492,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
REACH - SVHC:
Contacts
Pin
Thread
Male
Not Insulated
Cable Mount / Free Hanging
Silver
Copper Alloy
Each
Brand: Amphenol Technical Products
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 300 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RADLOK™ High Power Connectors

Amphenol Industrial RADLOK™ High Power Connectors utilize Amphenol's latest R4 RADSOK® technology and are designed to be compact and robust. Power interconnect products often require additional mounting hardware (washers, clamps, bolts, and nuts), making them prone to costly labor expenses for installation and routine maintenance. Paired with Amphenol's RADLOK™ PIN, the single finger operation lock feature allows end users to connect any power distribution/storage system in a quick and secure manner. Amphenol RADLOK™ devices are ideal for applications requiring a reliable, easy to install, rugged, and cost-effective solution.
Learn More