PL18Y-501-120-2-5

Amphenol Technical Products
654-PL18Y501-120-2-5
PL18Y-501-120-2-5

Mfr.:

Description:
EV Connectors POWERLOK 14MM G2 1POS STR PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,56 € 114,56 €
105,14 € 1.051,40 €
88,20 € 2.205,00 €
85,85 € 5.151,00 €
64,34 € 7.720,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
Male
1 Position
400 A
1.5 kVDC, 60 VDC
Free Hanging
Cable
Straight
IP67
Black
- 40 C
+ 125 C
G2
Brand: Amphenol Technical Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product: Connectors
Product Type: EV Connectors
Factory Pack Quantity: 60
Subcategory: E-Mobility
Tradename: Powerlok
Part # Aliases: AC-HA011934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99