PL084U-41-6

Amphenol Technical Products
654-PL084U-41-6
PL084U-41-6

Mfr.:

Description:
EV Connectors 4,0MM 4 WAY RCPT FOR 6MM2 U KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,31 € 32,31 €
27,47 € 274,70 €
26,23 € 524,60 €
25,39 € 1.269,50 €
23,93 € 2.393,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
Crimp
40
Brand: Amphenol Technical Products
Packaging: Each
Product Type: EV Connectors
Factory Pack Quantity: 100
Subcategory: E-Mobility
Tradename: RADSOK
Part # Aliases: 280428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.