PL083X-41-2.5

Amphenol Technical Products
654-PL083X-41-2.5
PL083X-41-2.5

Mfr.:

Description:
EV Connectors 4.0MM POWERLOK 3 WAY RECEPTACLE FOR 2.5MM(2) X KEY WITH HVIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,55 € 36,55 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
40
Brand: Amphenol Technical Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product Type: EV Connectors
Factory Pack Quantity: 100
Subcategory: E-Mobility
Tradename: PowerLok
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.