HCTM16161

Amphenol Technical Products
654-HCTM16161
HCTM16161

Mfr.:

Description:
Terminals HC CONTACT PIN #16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.471

Stock:
1.471 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,566 € 5,66 €
0,541 € 13,53 €
0,499 € 49,90 €
0,493 € 123,25 €
0,415 € 415,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Contacts
HC Contact
Crimp
Male
Not Insulated
18 AWG
16 AWG
Cable Mount / Free Hanging
Gold
Copper Alloy
Each
Brand: Amphenol Technical Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 13 A
Length: 27.75 mm
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Wire Gauge: 18 AWG to 16 AWG
Part # Aliases: 30877
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.