RL12APTF001

Amphenol TPC
45-RL12APTF001
RL12APTF001

Mfr.:

Description:
Sensor Cables / Actuator Cables Sensor Cables/Actuator Cables Mini 2P M Receptacle 1FT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,85 € 66,85 €
59,62 € 596,20 €
57,32 € 1.433,00 €
55,43 € 2.771,50 €
55,42 € 5.542,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Receptacle
2 Position
Pigtail
Male
304.8 mm (12 in)
13 A
600 V
6 AWG
IP69K
QA2 - QC MINI RCPT- SIZE A
Bulk
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QUICK-CONNEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429000
ECCN:
EAR99