RF14TPTF004

Amphenol TPC
45-RF14TPTF004
RF14TPTF004

Mfr.:

Description:
Sensor Cables / Actuator Cables Sensor Cables/Actuator Cables M12 DC MICRO 4P F Panel Mount Receptacle, 4FT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,79 € 117,79 €
108,09 € 1.080,90 €
103,94 € 2.598,50 €
100,49 € 5.024,50 €
100,47 € 10.047,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
Pigtail
Female
1.219 m (4 ft)
5 A
300 V
18 AWG
IP69K
Q35 - QC DC MICRO RECEPTACLE
Bulk
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QUICK-CONNEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429000
ECCN:
EAR99

Quick-Connex™ Cordsets & Receptacles

Amphenol TPC Quick-Connex™ Cordsets and Receptacles are designed to make the replacement of electrical and electronic control devices quick and simple. The lineup includes micro, mini, and ISO DIN Form A variants. The products are sealed to prevent the ingress of dust, fluids, and other contaminants. The molded design provides improved strain relief and withstands abuse caused by continuous flexing and pulling, making the Quick-Connex series an ideal solution for keeping applications running smoothly for a long time. Amphenol TPC Quick-Connex Cordsets and Receptacles are suitable for a wide range of industrial applications.