CL13A02F012

Amphenol TPC
45-CL13A02F012
CL13A02F012

Mfr.:

Description:
Sensor Cables / Actuator Cables Sensor Cables/Actuator Cables Mini 3P M Single Ended Cord 12FT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,28 € 163,28 €
141,99 € 1.419,90 €
136,95 € 3.423,75 €
136,92 € 6.846,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Mini
3 Position
Male
3.658 m (12 ft)
13 A
600 V
16 AWG
Yellow
IP69K
QA1 - QC MINI ST CORDSET- SZ A
Bulk
Brand: Amphenol TPC
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QUICK-CONNEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quick-Connex™ Cordsets & Receptacles

Amphenol TPC Quick-Connex™ Cordsets and Receptacles are designed to make the replacement of electrical and electronic control devices quick and simple. The lineup includes micro, mini, and ISO DIN Form A variants. The products are sealed to prevent the ingress of dust, fluids, and other contaminants. The molded design provides improved strain relief and withstands abuse caused by continuous flexing and pulling, making the Quick-Connex series an ideal solution for keeping applications running smoothly for a long time. Amphenol TPC Quick-Connex Cordsets and Receptacles are suitable for a wide range of industrial applications.