98512

Amphenol TPC
45-98512
98512

Mfr.:

Description:
Adhesive Tapes Insulating Wrap Vulcanizing Silicone 50 Mils, 1-1/2" Wide 36FT, YELLOW

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,83 € 185,83 €
173,43 € 1.734,30 €
164,77 € 4.119,25 €
159,50 € 7.975,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Adhesive Tapes
RoHS:  
Tapes
Insulating, High Temperature
Yellow
Silicone Elastomer
3.81 cm
1100 cm
Brand: Amphenol TPC
Packaging: Bulk
Product Type: Tape
Series: VW1 - VULKO WRAP
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 1.27 mm
Tradename: Amphenol TPC Wire & Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.