87193-25

Amphenol TPC
45-87193-25
87193-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables 16AWG 3C UNSHD YELLOW - 25 foot reel

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
7,17 € 179,25 €
7,09 € 709,00 €
6,86 € 1.715,00 €
6,42 € 3.210,00 €
6,24 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS:  
Portable Cord
Unshielded
3 Conductor
25 ft
16 AWG
10.363 mm (0.408 in)
Yellow
600 V
Brand: Amphenol TPC
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: S11 - SUPER TREX ULTRA GARD
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: SUPER-TREX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.