75003

Amphenol TPC
45-75003
75003

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Tubing & Sleeves 1 Bag, 1 Bag = 4 PCS, 24 " Long Tubes, Heavy Duty High Ratio 6 to 1 Heat Shrink 3.5" to .673", Black

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,04 € 227,04 €
218,93 € 1.094,65 €
215,70 € 2.157,00 €
210,82 € 5.270,50 €
208,77 € 10.438,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Polyolefin (PO)
609.6 mm (24 in)
17.094 mm (0.673 in)
6:1
STB - SHRINK TUBING
Bulk
Brand: Amphenol TPC
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Product: Heat Shrink Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Amphenol TPC Wire & Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.

FEATURED PRODUCTS
AMPHENOL