75002

Amphenol TPC
45-75002
75002

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Tubing & Sleeves 1 Bag, 1 Bag = 4 PCS, 24 " Long Tubes, Heavy Duty High Ratio 6 to 1 Heat Shrink 2" to .33", Black

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,95 € 221,95 €
214,02 € 1.070,10 €
210,85 € 2.108,50 €
206,09 € 5.152,25 €
204,07 € 10.203,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Polyolefin (PO)
609.6 mm (24 in)
8.382 mm (0.33 in)
6:1
STB - SHRINK TUBING
Bulk
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Product: Heat Shrink Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Amphenol TPC Wire & Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8546900000
ECCN:
EAR99

Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.

FEATURED PRODUCTS
AMPHENOL