70029-25

Amphenol TPC
45-70029-25
70029-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables VFD 12 AWG 4C w 16AWG/2PR SHIELD BLACK PUR - 25 foot reel

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
20,86 € 521,50 €
20,68 € 2.068,00 €
20,02 € 5.005,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS: N
Shielded
25 ft
12 AWG
Black
Brand: Amphenol TPC
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Z13 - HY-TREX VFD CABLE
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: HY-TREX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.