61409-25

Amphenol TPC
45-61409-25
61409-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables 18 AWG 9C SHIELD YELLOW PUR - 25 foot reel

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
19,89 € 497,25 €
19,72 € 1.972,00 €
19,08 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
9 Conductor
25 ft
18 AWG
10.16 mm (0.4 in)
Yellow
Fluorinated Ethylene Propylene (FEP)
600 V
Brand: Amphenol TPC
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: T02 - TREX ONICS CONTINUOUS FX
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: TREX-ONICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.