60063

Amphenol TPC
45-60063
60063

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables 200C Cat 6, 24 AWG 4PR SHIELD BLUE - Bulk reel priced per foot

Lifecycle:
New At Mouser

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 28,78 €
27,55 € 275,50 €
26,08 € 652,00 €
Full Reel (Order in multiples of 50)
26,08 € 1.304,00 €
24,88 € 2.488,00 €
23,89 € 5.972,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS: N
Shielded
4 Conductor
25 ft
24 AWG
6.477 mm (0.255 in)
Blue
Ethylene Tetrafluoroethylene (ETFE)
Silver Plated Copper
19 x 36
300 V
Brand: Amphenol TPC
Cable Type: Cat 6
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Conductor Cables
Series: CBC - CHEM GARD 200 CAT 6 CBL
Factory Pack Quantity: 50
Subcategory: Cable
Tradename: CHEM-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99