60041LC-25

Amphenol TPC
45-60041LC-25
60041LC-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables VFD 14 AWG 4C SHIELD YELLOW PUR - 25 foot reel

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
15,41 € 385,25 €
15,27 € 1.527,00 €
14,74 € 3.685,00 €
14,22 € 7.110,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS:  
Motion Control
Shielded
4 Conductor
25 ft
14 AWG
14.935 mm (0.588 in)
Yellow
Thermoplastic Elastomer (TPE)
600 V
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: T15 - TREX ONICS VFD SHD POWER
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: TREX-ONICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080