55003

Amphenol TPC
45-55003
55003

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable Glands, Strain Reliefs & Cord Grips 1/2 NPT .25 - .375 OD Metal Gland w Bushings

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,64 € 28,64 €
24,35 € 243,50 €
23,25 € 581,25 €
22,50 € 1.125,00 €
21,74 € 2.174,00 €
20,55 € 5.137,50 €
19,94 € 9.970,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Aluminum
SRG - STRAIN RELIEF GRIP SEAL
Bulk
Brand: Amphenol TPC
Maximum Bundle Diameter: 0.25 in to 0.375 in
Mounting Style: Cable Mount
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thread Size: 1/2 NPT
Tradename: Amphenol TPC Wire & Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.