42443

Amphenol TPC
45-42443
42443

Mfr.:

Description:
Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG RED - Bulk reel priced per foot

Lifecycle:
New At Mouser

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
8,42 € 84,20 €
6,42 € 160,50 €
5,29 € 529,00 €
Full Reel (Order in multiples of 250)
4,57 € 1.142,50 €
4,06 € 2.030,00 €
3,70 € 3.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hook-up Wire
RoHS:  
Red
25 ft
105 x 34
Fluorinated Ethylene Propylene (FEP)
600 V
Copper
+ 200 C
Single Conductor Cable
C01 - CHEM GARD 200 SINGLE-CON
Reel
Cut Tape
Hook-up Wire
14 AWG
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.094 in
Factory Pack Quantity: 250
Subcategory: Single Conductor Wire
Tradename: CHEM-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL