42441

Amphenol TPC
45-42441
42441

Mfr.:

Description:
Hook-up Wire Hook-up Wire FEP Nickel Plated 14 AWG BLACK - Bulk reel priced per foot

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
8,42 € 84,20 €
6,42 € 160,50 €
5,29 € 529,00 €
Full Reel (Order in multiples of 250)
4,57 € 1.142,50 €
4,06 € 2.030,00 €
3,70 € 3.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hook-up Wire
RoHS:  
25 ft
105 x 34
Fluorinated Ethylene Propylene (FEP)
600 V
Copper
+ 200 C
Single Conductor Cable
C01 - CHEM GARD 200 SINGLE-CON
Reel
Cut Tape
Hook-up Wire
14 AWG
Brand: Amphenol TPC
Outside Diameter: 0.094 in
Factory Pack Quantity: 250
Subcategory: Single Conductor Wire
Tradename: CHEM-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chem-Gard® 200 Cables

Amphenol TPC Chem-Gard® 200 Cables are designed to withstand a maximum conductor temperature of +200°C and feature a specially compounded fluoropolymer or ethylene tetrafluoroethylene (ETFE) jacket. Both types of materials are ideal for environments with harsh chemicals. The jackets also strongly resist oils, solvents, chemicals, and acids, and provide excellent defense against cutting and abrasion. These high-temperature, chemical-resistant cables are constructed with finely stranded nickel-plated or silver alloy copper conductors. The fine stranding enhances flex-life while reducing conductor fatigue and breakage. The nickel-plated conductors resist high temperatures, and the silver alloy conductors offer excellent electrical and high-heat performance.

FEATURED PRODUCTS
AMPHENOL