42221

Amphenol TPC
45-42221
42221

Mfr.:

Description:
Hook-up Wire Hook-up Wire FEP Nickel Plated 12 AWG BLACK - Bulk reel priced per foot

Lifecycle:
New At Mouser

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
13,04 € 130,40 €
10,09 € 252,25 €
Full Reel (Order in multiples of 100)
8,38 € 838,00 €
7,27 € 1.454,00 €
6,49 € 3.245,00 €
5,93 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hook-up Wire
RoHS:  
Black
25 ft
65 x 30
Fluorinated Ethylene Propylene (FEP)
600 V
Copper
+ 200 C
Single Conductor Cable
C01 - CHEM GARD 200 SINGLE-CON
Reel
Cut Tape
Hook-up Wire
12 AWG
Brand: Amphenol TPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.124 in
Factory Pack Quantity: 100
Subcategory: Single Conductor Wire
Tradename: CHEM-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493040
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL