JX410-51595

Amphenol TCS
523-JX41051595
JX410-51595

Mfr.:

Description:
High Speed/Modular Connectors XCEDE HD DC 4 PAIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 148   Multiples: 148
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 1.419,32 €
9,05 € 2.678,80 €
8,74 € 5.174,08 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Guide Module Receptacles
16 Position
4 Row
1.8 mm
Press Fit
Gold
Backplane
Xcede
Tray
Brand: Amphenol TCS
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 148
Subcategory: Backplane Connectors
Tradename: Xcede
Voltage Rating: 750 Vrms
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

XCede® Backplane Connectors

Amphenol TCS XCede® Backplane Connectors are designed to offer readily available 85Ω and 100Ω solutions while maintaining the same mating interfaces. These connectors are ideal for meeting a wide variety of application needs, including Ethernet and PCI. The series offers mechanical longevity and ruggedness, guidance and keying options, and integrated power and guidance. Amphenol TCS XCede Backplane Connectors feature up to 82 differential pairs as well as 2-, 3-, 4-, 5-, and 6-pair configurations. Typical applications include communications and data such as hubs, switches, routers, wireless infrastructure, servers, external storage systems, and more.