4925110064

Amphenol TCS
523-4925110064
4925110064

Mfr.:

Description:
High Speed/Modular Connectors CUSTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 15,78 €
13,67 € 136,70 €
12,96 € 324,00 €
12,77 € 638,50 €
11,27 € 1.127,00 €
10,52 € 2.651,04 €
10,29 € 5.186,16 €
9,77 € 9.848,16 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
40 Position
6 Row
2 mm x 2.25 mm
Press Fit
Gold
Brand: Amphenol TCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 126
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99