471-2065-600

Amphenol TCS
523-471-2065-600
471-2065-600

Mfr.:

Description:
Board to Board & Mezzanine Connectors 200P NeXLev Plug Solder Balls

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,23 € 629,52 €
25,39 € 1.218,72 €
24,54 € 2.944,80 €
23,19 € 6.122,16 €
22,51 € 11.345,04 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
200 Position
1.15 mm (0.045 in)
BGA
Vertical
14 mm, 17 mm, 22 mm, 27 mm, 30 mm
1 A
600 V
12.5 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
NeXLev
Tray
Brand: Amphenol TCS
Data Rate: 12.5 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 24
Subcategory: Board to Board & Mezzanine Connectors
Tradename: NeXLev
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NeXLev® High-Density Parallel B2B Connectors

Amphenol TCS NeXLev® High-Density Parallel B2B Connectors are capable of handling data rates up to 12.5Gbps. Developed to meet the increasing bandwidth requirements in mezzanine applications, NeXLev enables design engineers to relocate high pin count devices onto a mezzanine or module card to simplify board routing and optimize system performance. The robust, damage-resistant design includes up to 57 real signals per linear centimeter (145 signals per linear inch), a ball grid array for precise alignment, a compliant BGA-style attachment to increase SMT process yields, and rugged wafer construction. The wafers can be routed to support either single-ended or differential-paired architectures.

NeXLev® Parallel Board-to-Board Connectors

Amphenol TCS NeXLev® product line features High-Density Parallel Board-to-Board Connectors capable of handling data rates up to 12.5Gbps. Developed to meet the increasing bandwidth requirements in mezzanine applications, NeXLev enables design engineers to relocate high pin count devices onto a mezzanine or module card to simplify board routing and optimize system performance.