380-5342-200

Amphenol TCS
523-380-5342-200
380-5342-200

Mfr.:

Description:
Board to Board & Mezzanine Connectors 9P 10mm InfinX Plug 6-Pair, Solder Balls

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
108 Position
1.15 mm (0.045 in)
18 Row
BGA
Vertical
20 mm, 28 mm, 30 mm
1 A
750 V
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
InfinX
Brand: Amphenol TCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

InfinX™ High Speed Mezzanine Connectors

Amphenol TCS InfinX™ High-Speed Mezzanine Connectors are parallel board-to-board connectors capable of supporting data rates up to 25Gbp/s. Optimized for differential signaling, the InfinX High-Speed Mezzanine Connectors feature rugged wafer construction with non-stubbing mating interface and Amphenol's patented "resonance dampening" technology. Developed to meet the demand for increasing bandwidth in mezzanine applications, these connectors are scalable from 10mm to 40mm stack height, and can be selectively loaded with wafers optimized for high-speed differential, single-ended and power.

InfinX High Speed Mezzanine Connector

Amphenol TCS InfinX™ High-Speed Mezzanine Connectors are parallel board-to-board connectors capable of supporting data rates up to 25+ Gbps. Optimized for differential signaling, the InfinX High-Speed Mezzanine Connectors feature rugged wafer construction with non-stubbing mating interface and Amphenol's patented "resonance dampening" technology. Developed to meet the demand for increasing bandwidth in mezzanine applications, these connectors are scalable from 10mm to 40mm stack height, and can be selectively loaded with wafers optimized for high-speed differential, single-ended and power.