10043857-202

Amphenol TCS
649-10043857-202
10043857-202

Mfr.:

Description:
Board to Board & Mezzanine Connectors MEG-ARRAY 400POS PLG 0MM PLG ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
30,58 € 7.645,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
REACH - SVHC:
Headers
400 Position
1.27 mm (0.05 in)
4 mm, 5.5 mm, 8 mm
450 mA
200 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Meg-Array
Reel
Brand: Amphenol TCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MEG-Array
Part # Aliases: MA10043857202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MEG-Array® Mezzanine Connector System

Amphenol FCI MEG-Array® Mezzanine Connector System provides the high density and high speed of a large array supported by the reliability and cost-effectiveness of a standard surface mount PCB assembly. MEG-Array optimizes high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. This system provides a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. MEG-Array applications include a variety of communications, data, and industrial devices.