USBFTVX7SA2G10A

Amphenol Socapex
523-USBFTVX7SA2G10A
USBFTVX7SA2G10A

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Atex JamNut USBA REC 1m Cordset to USB-A

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,51 € 3.335,10 €
281,81 € 8.454,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS: N
USB Type A
1 m
USBFTVX
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: USB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

USBFTVX ATEX Connectors

Amphenol Socapex USBFTVX ATEX Connectors are certified for use in explosive environments and are fitted for use in Atex zone 2 environments. These rugged and sealed USB connectors have been 100% tested at 500V for 1 minute without sparking. The metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations. Typical applications for Amphenol Socapex USBFTVX ATEX USB Connectors include robotics, factory automation, and process control.