USBF22BSCC

Amphenol Socapex
523-USBF22BSCC
USBF22BSCC

Mfr.:

Description:
USB Connectors SNAP CAP PANEL MOUNT REC BLK USB TO PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,50 € 75,50 €
56,19 € 561,90 €
54,28 € 1.085,60 €
53,97 € 2.698,50 €
52,61 € 5.261,00 €
51,96 € 10.392,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Protective Caps and Covers
USB Self-Closing Cap, Blank Insert
Receptacle (Female)
USB 2.0
Panel Mount
Accessory Type: Cap
Brand: Amphenol Socapex
Product Type: USB Connectors
Series: USBF
Factory Pack Quantity: 10
Subcategory: USB Connectors
Tradename: USB
Unit Weight: 36,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.