USBBF6100

Amphenol Socapex
523-USBBF6100
USBBF6100

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB TYPE B MALE PLUG W/ 1M CORD-TYPE A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,72 € 28,72 €
24,68 € 246,80 €
23,32 € 583,00 €
22,21 € 1.110,50 €
21,16 € 2.116,00 €
19,83 € 4.957,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B
Male / Male
28 AWG, 24 AWG
1 m
Black
Brand: Amphenol Socapex
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: USB
Unit Weight: 64,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8544421100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.