USBAPSCC7202A

Amphenol Socapex
523-USBAPSCC7202A
USBAPSCC7202A

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A Fld JamNutRcpt SelfClsCapUSB-A.2mC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,63 € 32,63 €
27,73 € 277,30 €
25,66 € 513,20 €
25,03 € 1.251,50 €
23,83 € 2.383,00 €
22,34 € 4.468,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
USB Cables
USB 2.0
USB Type A
USB Type A
Female / Male
28 AWG, 24 AWG
200 mm
Black
IP54
USB-A Field
Brand: Amphenol Socapex
Data Rate: 480 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 48,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-A Field Plastic & Neoprene Connectors

Amphenol Socapex USB-A Field Plastic and Neoprene Connectors consist of rugged USB interconnect devices for demanding industrial environments. The self-closing cap protects the USB-A Field receptacle from dust and fluids when the plug or USB memory key are unmated. Mated connectors with the plug or USB memory key have an IP67 sealing level. Designed to provide reliable performance in any harsh industrial environment, the Amphenol Socapex USB-A Field Plastic and Neoprene Connectors feature neoprene shells for plug and USB keys, push / pull mating, up to 500 mating cycles, and data transmission rate up to 480 Mb/s for high-speed USB under USB Specification 2.0. The RoHS compliant USB-A Field Plastic and Neoprene Connectors are well-suited for applications such as telecom equipment, video control, robotics, industrial process control, CNC machines, and special machines.