USBAP620OPEN

Amphenol Socapex
523-USBAP6200OPEN
USBAP620OPEN

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-A Plug Open 2.0M Neoprene Shell

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Pigtail
Male
2 m
Black
USB-A Field
Brand: Amphenol Socapex
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8536699099
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-A Field Plastic & Neoprene Connectors

Amphenol Socapex USB-A Field Plastic and Neoprene Connectors consist of rugged USB interconnect devices for demanding industrial environments. The self-closing cap protects the USB-A Field receptacle from dust and fluids when the plug or USB memory key are unmated. Mated connectors with the plug or USB memory key have an IP67 sealing level. Designed to provide reliable performance in any harsh industrial environment, the Amphenol Socapex USB-A Field Plastic and Neoprene Connectors feature neoprene shells for plug and USB keys, push / pull mating, up to 500 mating cycles, and data transmission rate up to 480 Mb/s for high-speed USB under USB Specification 2.0. The RoHS compliant USB-A Field Plastic and Neoprene Connectors are well-suited for applications such as telecom equipment, video control, robotics, industrial process control, CNC machines, and special machines.