USB3CFTV22ZN

Amphenol Socapex
523-USB3CFTV22ZN
USB3CFTV22ZN

Mfr.:

Description:
USB Connectors USB-C SQUARE FLANGE RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,60 € 364,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.2 Gen 1
24 Contact
1 Port
5 A
Straight
Panel Mount
IP68
Brand: Amphenol Socapex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

USB3CF TV USB Type-C Connectors

Amphenol Socapex USB3CF TV USB Type-C Connectors are reinforced, fully reversible connectors designed for harsh environments. These connectors feature MIL-DTL-38999 series III type thread coupling and power delivery and have various data transmission capabilities. The USB Type-C connectors are shell size 11 and are sealed against fluids and dust (IP68). Applications for Amphenol Socapex USB3CF TV USB Type-C Connectors include battlefield communication, ground vehicles, and military computers. 

USB3CFTV USB Type-C Connectors

Amphenol Socapex USB3CFTV USB Type-C Connectors are based on the MIL-DTL-38999 series III type and offer shock, vibration, and traction resistance. These connectors utilize the Tri-Start thread coupling mechanism to mate plugs and receptacles seamlessly. The USB3CFTV connectors strengthen and protect the devices against dust, shock, fluids, and disconnection due to vibrations. These Type-C connectors do not require any tools for cabling adaptation and offer impressive EMI protection with shielding continuity. The USB3CFTV Type-C connectors achieve reversibility for data and power transmission for both plug and receptacles. These connectors are compatible with USB3.2 Gen 1 and feature 100VAC dielectric withstand voltage and IP68 rating.