USB3CC150HFFR

Amphenol Socapex
523-USB3CC150HFFR
USB3CC150HFFR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Sealed USBC Cordset 1.5m

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,84 € 279,84 €
276,78 € 2.767,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB Type C Cable
USB Type C
24 Position
USB Type C
24 Position
Male / Male
1.5 m
Black
Brand: Amphenol Socapex
Jacket Material: Thermoplastic
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB3C Overmolded Cordsets

Amphenol Socapex USB3C Overmolded Cordsets are designed for harsh environments and are a part of the MIL-DTL-38999 series III. These cordsets feature a standard USB-C™ interface that offers a robust and reliable threaded coupling mechanism. The durability and precision of these cordsets ensure secure connections in harsh conditions, making them ideal for military, aerospace, and industrial applications. Available with cable lengths ranging from 30cm to 2m, these cordsets provide flexibility to meet various installation needs. Encased in a low-smoke zero-halogen (LSZH) material, toxic emissions are minimized in the event of a fire. Amphenol Socapex USB3C Overmolded Cordsets are fully compatible with USB3CFTV plugs, ensuring seamless integration with existing USB 3 and USB 2 devices.