UCOMUSB3PTSGGA

Amphenol Socapex
523-UCOMUSB3PTSGGA
UCOMUSB3PTSGGA

Mfr.:

Description:
USB Connectors MICROCOM-USB3 PLUG T M W/ BACKSHELL GLAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,17 € 363,17 €
331,51 € 3.315,10 €
319,63 € 9.588,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type AB Connectors
Plug (Male)
USB 3.0
Crimp
8 Contact
1 Port
Straight
Cable Mount
IP68
Brand: Amphenol Socapex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Multi-Pin USB Connectors

Amphenol Socapex Small Multi-Pin USB Connectors provide a working solution (hotplug / unplug) for USB 3.2 Gen1. These specific adaptations of µCom and TVµCom are optimized for USB 3.2 Gen1 and intended for connections and disconnections in harsh environments such as military and aerospace applications. Amphenol Socapex Small Multi-Pin USB Connectors offer a data rate of up to 5GB/s for high-speed USB. The series operates over a -55°C to +125°C temperature range.