TVS07RB25E6P

Amphenol Socapex
523-TVS07RB25E6P
TVS07RB25E6P

Mfr.:

Description:
Standard Circular Connector Rugged power connector up to 63 Amps dedicated to user safety, based on MIL-DTL-38999 series III shells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
957,52 € 9.575,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Receptacles
Pin (Male)
25
Panel Mount
Crimp
Gold
Aluminum
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insert Arrangement: 25-E6
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Aluminum Bronze
Shell Style: Jam Nut
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99

PowerSafe MIL-DTL-38999 Series III Connectors

Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are designed to transfer high power (500V) in harsh environments with full safety for the user. These circular connectors offer an IP28 rating and VG96944 qualification. Depending on the shell and backshell plating option, the PowerSafe connectors operate in a temperature range as low as -65°C and up to +200°C. Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are ideal for use in defense, avionics, and harsh industrial markets.